LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX384-B43 product image
  • BZX384-B43 thumbnail 1
  • BZX384-B43 thumbnail 2
  • BZX384-B43 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX384-B43RoHS

Manufacturer
MPN
BZX384-B43
LCSC Part #
C32095637
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 43V 300mW SOD-323
Datasheetpdf iconNexperia BZX384-B43
In-Stock: 57,420
57,420 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
20+$ 0.0169$ 0.34
200+$ 0.0147$ 2.94
600+$ 0.0134$ 8.04
3,000+$ 0.0126$ 37.80
9,000+$ 0.012$ 108.00
21,000+$ 0.0116$ 243.60
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100uA
Impedance(Zzt)30.1Ω
Diode Configuration1 Independent
Zener Voltage(Range)42.1V~43.9V
Zener Voltage(Nom)43V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Low- power voltage regulator diodes in a small SOD323 (SC- 76) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX384- A), ± 2% (BZX384- B) and approximately ± 5% (BZX384- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.

Features

AI Translation
  • Total power dissipation: ≤ 300 mW
  • Three tolerance series: ± 1%, ± 2% and approximately ± 5%
  • Working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: ≤ 40 W

Applications

AI Translation
  • General regulation functions