TI SNJ54HC251FK
| Manufacturer | |
| MPN | SNJ54HC251FK |
| LCSC Part # | C3209409 |
| Packaging | LCC-20(8.9x8.9) |
| Customer # | |
| Key Attributes | 2V~6V 19ns@6V,50pF LCC-20(8.9x8.9) Signal Switches, Multiplexers, Decoders |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | LCC-20(8.9x8.9) | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Tri-state output;Reverse function | |
| Quiescent Current | - | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 19ns@6V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4HC251 is a data selector/multiplexer with full binary decoding, capable of selecting one of eight data sources, with strobe-controlled complementary three-state outputs.
Features
AI Translation
- 3-state version of HC151
- Wide operating voltage range: 2V to 6V
- High-current 3-state outputs for direct system bus connection or driving up to 15 LSTTL loads
- Low power consumption, ICC max 80µA
- Typical tpd = 9ns
- Output drive ±6mA at 5V
- Low output current, max 1µA
- Parallel-to-serial conversion
- Complementary outputs provide true and inverted data
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.4748 | $ 39.47 |
| 200+ | $ 15.2775 | $ 3055.50 |
| 500+ | $ 14.7401 | $ 7370.05 |
| 1,000+ | $ 14.4753 | $ 14475.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

