Rochester Electronics IH5012CDE
| Manufacturer | |
| MPN | IH5012CDE |
| LCSC Part # | C3209101 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | DIP-16 Signal Switches, Multiplexers, Decoders |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Rochester Electronics | |
| Packaging | DIP-16 | |
| Type | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Quiescent Current | - | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IH5009 series analog switches are designed to meet the need for easy-to-use, low-cost switches in industrial applications. Although low cost is the primary design goal, performance and versatility have not been sacrificed. Each package contains up to four analog gating channels, designed to eliminate the need for external drivers. Odd-numbered devices are designed to be driven directly by TTL open-collector logic (15V), while even-numbered devices are driven directly by low-level TTL logic (5V). Each channel emulates a single-pole double-throw (SPDT) switch. SPST switching action can be achieved by leaving the diode cathode unconnected; for SPDT action, the cathode should be connected to ground (0V). These devices are suitable for high-performance multiplexing and switching applications. A logic "0" turns the channel on, and a logic "1" turns the channel off.
Features
- Switches analog signals with peak-to-peak voltages up to 20V
- Complete per channel, compatible with most integrated logic interfaces
- Switching speed less than 0.5μs
- Typical I_D(OFF) less than 500pA at 70°C
- Effective r_ds(ON) from 5Ω to 50Ω
- Commercial temperature range operation
Applications
- Industrial applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 133.9408 | $ 133.94 |
| 200+ | $ 51.8346 | $ 10366.92 |
| 500+ | $ 50.0124 | $ 25006.20 |
| 1,000+ | $ 49.1128 | $ 49112.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Rochester Electronics | |
| Packaging | DIP-16 | |
| Type | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Quiescent Current | - | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IH5009 series analog switches are designed to meet the need for easy-to-use, low-cost switches in industrial applications. Although low cost is the primary design goal, performance and versatility have not been sacrificed. Each package contains up to four analog gating channels, designed to eliminate the need for external drivers. Odd-numbered devices are designed to be driven directly by TTL open-collector logic (15V), while even-numbered devices are driven directly by low-level TTL logic (5V). Each channel emulates a single-pole double-throw (SPDT) switch. SPST switching action can be achieved by leaving the diode cathode unconnected; for SPDT action, the cathode should be connected to ground (0V). These devices are suitable for high-performance multiplexing and switching applications. A logic "0" turns the channel on, and a logic "1" turns the channel off.
Features
- Switches analog signals with peak-to-peak voltages up to 20V
- Complete per channel, compatible with most integrated logic interfaces
- Switching speed less than 0.5μs
- Typical I_D(OFF) less than 500pA at 70°C
- Effective r_ds(ON) from 5Ω to 50Ω
- Commercial temperature range operation
Applications
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

