RENESAS R7FA6M4AE3CFP#AA0
| Manufacturer | |
| MPN | R7FA6M4AE3CFP#AA0 |
| LCSC Part # | C3208762 |
| Packaging | LFQFP-100(14x14) |
| Customer # | |
| Key Attributes | High-performance 200 MHz Arm Cortex-M33 core, up to 1 MB code flash memory with Dual-bank, background and SWAP operation, 8 KB Data flash memory, and 256 KB SRAM with Parity/ECC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Storage Size | 768KB | |
| EEPROM | 8KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 75 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This microcontroller integrates multiple software and pin-compatible Arm-based 32-bit cores sharing a common set of peripherals, facilitating design scalability and efficient platform-based product development.
Features
AI Translation
- Arm Cortex-M33 core, up to 200 MHz, with MPU and CoreSight ETM-M33.
- Memory: up to 1 MB code flash, 8 KB data flash, and 256 KB SRAM.
- Connectivity: 10 SCI interfaces, 2 I2C interfaces, 2 SPI interfaces, QSPI, OSPI, USB 2.0 Full-Speed, 2 CAN modules, Ethernet MAC/DMA controller, SD/MMC host interface, and enhanced serial sound interface.
- Analog: 12-bit ADC and DAC, plus temperature sensor.
- Timers: 4× 32-bit general-purpose PWM timers, 6× 16-bit general-purpose PWM timers, and 6× low-power asynchronous general-purpose timers.
- Security & cryptography: secure cryptographic engine supporting AES, RSA, ECC, DSA, and Arm TrustZone.
- System & power management: low-power modes, battery backup, RTC, event link controller, data transfer controller, and DMA controller.
- Multiple clock sources: main clock oscillator, sub-clock oscillator, high-speed on-chip oscillator, medium-speed on-chip oscillator, and low-speed on-chip oscillator.
- GPIO: 5V-tolerant, open-drain, input pull-up, and switchable drive strength.
- Supply voltage: 2.7 to 3.6 V.
- Operating temperature: -40°C to +105°C, available in multiple package options.
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.6585 | $ 8.66 |
| 10+ | $ 8.4551 | $ 84.55 |
| 30+ | $ 8.32 | $ 249.60 |
| 100+ | $ 8.1849 | $ 818.49 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Storage Size | 768KB | |
| EEPROM | 8KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 75 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This microcontroller integrates multiple software and pin-compatible Arm-based 32-bit cores sharing a common set of peripherals, facilitating design scalability and efficient platform-based product development.
Features
AI Translation
- Arm Cortex-M33 core, up to 200 MHz, with MPU and CoreSight ETM-M33.
- Memory: up to 1 MB code flash, 8 KB data flash, and 256 KB SRAM.
- Connectivity: 10 SCI interfaces, 2 I2C interfaces, 2 SPI interfaces, QSPI, OSPI, USB 2.0 Full-Speed, 2 CAN modules, Ethernet MAC/DMA controller, SD/MMC host interface, and enhanced serial sound interface.
- Analog: 12-bit ADC and DAC, plus temperature sensor.
- Timers: 4× 32-bit general-purpose PWM timers, 6× 16-bit general-purpose PWM timers, and 6× low-power asynchronous general-purpose timers.
- Security & cryptography: secure cryptographic engine supporting AES, RSA, ECC, DSA, and Arm TrustZone.
- System & power management: low-power modes, battery backup, RTC, event link controller, data transfer controller, and DMA controller.
- Multiple clock sources: main clock oscillator, sub-clock oscillator, high-speed on-chip oscillator, medium-speed on-chip oscillator, and low-speed on-chip oscillator.
- GPIO: 5V-tolerant, open-drain, input pull-up, and switchable drive strength.
- Supply voltage: 2.7 to 3.6 V.
- Operating temperature: -40°C to +105°C, available in multiple package options.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



