LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX355EWE-C30453 product image
Images for reference only

MAXIM MAX355EWE-C30453RoHS

Manufacturer
MPN
MAX355EWE-C30453
LCSC Part #
C3208732
Packaging
SOIC-16-300mil
Customer #
Key Attributes
SOIC-16-300mil Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconMAXIM MAX355EWE-C30453

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerMAXIM
PackagingSOIC-16-300mil

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging46
Sales UnitPiece

Introduction

AI Translation

The MAX354/MAX355 fault-protected multiplexers (muxes) use a series N-channel, P-channel, N-channel structure that protects the devices from overvoltage up to 40V beyond the supply rails during power-up, powerdown, and fault conditions. The MAX354/MAX355 also protect sensitive circuit components against voltages near or beyond the normal supplies. The MAX354 single 8-channel mux and the MAX355 dual 4-channel mux protect analog signals while operating from a single 4.5V to 36V supply or ±4.5V to ±18V dual supplies. These muxes have 350Ω on-resistance and can be used for demultiplexing as well as multiplexing. Input leakage current is less than 0.5nA at +25°C and less than 5nA at +85°C. All digital inputs have 0.8V and 2.4V logic thresholds, ensuring both TTL and CMOS logic compatibility without pull-up resistors. Break-before-make operation is guaranteed and power consumption is less than 1.5mW.

Features

AI Translation
  • 350Ω Max On-Resistance
  • Improved 2nd Source for MAX358/MAX359 and DG458/DG459
  • Pin Compatible with ADG508F/ADG509F
  • All Switches Off with Supplies Off
  • On Switch Turns Off with Overvoltage
  • Output Clamps at 1.5V Below Supply Rails
  • 0.5nA Max Input Leakage at ±25°C (5nA at +85°C)
  • No Power-Up Sequencing Required
  • TTL and CMOS-Logic Compatibility

Applications

AI Translation
  • Data-Acquisition Systems
  • Industrial and Process Control
  • ATE Equipment
  • Signal Routing
  • Redundant/Backup Systems
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3002$ 5.30
200+$ 2.0507$ 410.14
500+$ 1.9797$ 989.85
1,000+$ 1.9442$ 1944.20
Standard Packaging46/Full Tube
Better price for more quantity?
$