MAXIM MAX6512UT115
| Manufacturer | |
| MPN | MAX6512UT115 |
| LCSC Part # | C3208606 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | -40℃~+85℃ SOT-23-6 Thermostats - Solid State |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Voltage Supply Source | Single Supply | |
| Quiescent Current(Iq) | 400uA | |
| Type | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6511/MAX6512/MAX6513 are fully integrated, remote temperature switches that use an external P-N junction (typically a diode-connected transistor) as the sensing element to measure the remote temperature. These devices assert a logic signal when the temperature crosses a factory-programmed threshold. Available trip thresholds are from +45°C to +125°C in 10°C increments.
Features
- Continuously Measure External Junction Temperature
- Factory-Programmed Temperature Threshold from ±45°C to ±125°C in 10°C Increments
- Insensitive to Series Parasitic Resistance
- Active-Low CMOS Output (MAX6511) or Open-Drain Output for Overtemperature Alarm (MAX6512) or Active-High Output (MAX6513) for Direct Fan Control
- <100ms Response Time
- Accuracy ±3°C (TREMOTE = +45°C to +125°C, TA = -5°C to ±55°C) ±5°C (TREMOTE = +45°C to +125°C, TA = -40°C to +85°C)
- Pin-Selectable 5°C or 10°C Hysteresis
- 400μA Average Current Consumption
- +3.0V to +5.5V Supply Range
- 6-Pin SOT23 Package
- 6-Pin TDFN Package (Lead Free)
Applications
- CPU Temperature Monitoring in High-Speed Computers
- Multichip Modules
- Battery Packs
- Temperature Control
- Temperature Alarms
- Fan Control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.182 | $ 1.18 |
| 200+ | $ 0.4583 | $ 91.66 |
| 500+ | $ 0.4413 | $ 220.65 |
| 1,000+ | $ 0.4336 | $ 433.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Voltage Supply Source | Single Supply | |
| Quiescent Current(Iq) | 400uA | |
| Type | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6511/MAX6512/MAX6513 are fully integrated, remote temperature switches that use an external P-N junction (typically a diode-connected transistor) as the sensing element to measure the remote temperature. These devices assert a logic signal when the temperature crosses a factory-programmed threshold. Available trip thresholds are from +45°C to +125°C in 10°C increments.
Features
- Continuously Measure External Junction Temperature
- Factory-Programmed Temperature Threshold from ±45°C to ±125°C in 10°C Increments
- Insensitive to Series Parasitic Resistance
- Active-Low CMOS Output (MAX6511) or Open-Drain Output for Overtemperature Alarm (MAX6512) or Active-High Output (MAX6513) for Direct Fan Control
- <100ms Response Time
- Accuracy ±3°C (TREMOTE = +45°C to +125°C, TA = -5°C to ±55°C) ±5°C (TREMOTE = +45°C to +125°C, TA = -40°C to +85°C)
- Pin-Selectable 5°C or 10°C Hysteresis
- 400μA Average Current Consumption
- +3.0V to +5.5V Supply Range
- 6-Pin SOT23 Package
- 6-Pin TDFN Package (Lead Free)
Applications
- CPU Temperature Monitoring in High-Speed Computers
- Multichip Modules
- Battery Packs
- Temperature Control
- Temperature Alarms
- Fan Control
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

