NXP NX3P1107UK012
| Manufacturer | |
| Mfr. Part # | NX3P1107UK012 |
| LCSC Part # | C3208458 |
| Package | - |
| Customer # | |
| Description | 900mV~3.6V Signal Switches, Multiplexers, Decoders RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NXP | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1988 | $ 0.20 |
200+ | $ 0.077 | $ 15.40 |
500+ | $ 0.0743 | $ 37.15 |
1,000+ | $ 0.0729 | $ 72.90 |
Standard Packaging 4000/Full
Bag | ||