MAXIM MAX4620ESD
| Manufacturer | |
| Mfr. Part # | MAX4620ESD |
| LCSC Part # | C3207896 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected, Low-Voltage, Quad, SPST, CMoS Analog Switches |
| Description | 70Ω 1:1 SOIC-14 Analog Switches, Multiplexers, Demultiplexers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.3407 | $ 2.34 |
200+ | $ 0.9058 | $ 181.16 |
500+ | $ 0.8749 | $ 437.45 |
1,000+ | $ 0.8595 | $ 859.50 |
Standard Packaging 50/Full
Tube | ||