LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse LFJ600302P product image
Images for reference only

Littelfuse LFJ600302PRoHS

Manufacturer
MPN
LFJ600302P
LCSC Part #
C3207693
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
Datasheetpdf iconLittelfuse LFJ600302P
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.8305$ 18.83
200+$ 7.2868$ 1457.36
500+$ 7.0316$ 3515.80
1,000+$ 6.9047$ 6904.70
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerLittelfuse
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

Littelfuse 600V Class J fuse holders save significant space compared to previous generations while adding value through features such as indication, snap-on DIN rail mounting, and universal mounting holes.

Features

AI Translation
  • Space-saving design, dimensions reduced by up to 45%
  • Universal mounting holes for easy replacement
  • Indication available on all versions except 200–600A ratings
  • Ferrule fuse versions removable from DIN rail single-handedly
  • All Class J fuse holders feature reinforced fuse clips as standard
  • Protective covers available for ratings up to 100A for enhanced safety
  • 30A and 60A terminals available with hex socket or slotted set screw options