TI SN74LVC7032ABQAR
| Manufacturer | |
| Mfr. Part # | SN74LVC7032ABQAR |
| LCSC Part # | C32075455 |
| Package | WQFN-14(2x3) |
| Customer # | |
| Description | 5.6ns@3.3V,50pF 40uA 1.1V~3.6V OR Gate WQFN-14(2x3) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | WQFN-14(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
870 
870
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0996 | $ 0.50 |
50+ | $ 0.0971 | $ 4.86 |
150+ | $ 0.0954 | $ 14.31 |
500+ | $ 0.0937 | $ 46.85 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$