LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-05L1214FT product image
  • RS-05L1214FT thumbnail 1
  • RS-05L1214FT thumbnail 2
  • RS-05L1214FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-05L1214FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-05L1214FT
LCSC Part #
C320599
Packaging
0805
Customer #
Key Attributes
RES 1.21MΩ ±1% 125mW 0805
Datasheetpdf iconFH RS-05L1214FT
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0034$ 0.34
1,000+$ 0.0026$ 2.60
5,000+$ 0.0019$ 9.50
10,000+$ 0.0017$ 17.00
50,000+$ 0.0014$ 70.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0805
Power(Watts)125mW
Resistance1.21MΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±250ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece