LGE SMCJ220CA
| Manufacturer | LGEAsian Brands |
| MPN | SMCJ220CA |
| LCSC Part # | C320560 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 356VC Clamp 4.2A Ipp TVS DIODE SMC(DO-214AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LGE | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 246V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip
- 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Low leakage
- Uni and Bidirectional unit
- Excellent clamping capability
- Very fast response time
- RoHS compliant
In-Stock: 600
600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2186 | $ 1.09 |
| 50+ | $ 0.1746 | $ 8.73 |
| 150+ | $ 0.1557 | $ 23.36 |
| 500+ | $ 0.1322 | $ 66.10 |
| 3,000+ | $ 0.108 | $ 324.00 |
| 6,000+ | $ 0.1017 | $ 610.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LGE | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 246V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip
- 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Low leakage
- Uni and Bidirectional unit
- Excellent clamping capability
- Very fast response time
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



