LGE P6SMB22CA
| Manufacturer | LGEAsian Brands |
| MPN | P6SMB22CA |
| LCSC Part # | C320520 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 18.8VWM 30.6VC SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LGE | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 30.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 19.61A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 20.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Low leakage
- Uni and Bidirectional unit
- Excellent clamping capability
- Very fast response time
- RoHS compliant
In-Stock: 360
360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0562$ 0.0506 | $ 0.51 |
| 100+ | $ 0.0446$ 0.0402 | $ 4.02 |
| 300+ | $ 0.0388$ 0.0350 | $ 10.50 |
| 3,000+ | $ 0.0309$ 0.0279 | $ 83.70 |
| 6,000+ | $ 0.0274$ 0.0247 | $ 148.20 |
| 9,000+ | $ 0.0257$ 0.0232 | $ 208.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LGE | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 30.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 19.61A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 20.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Low leakage
- Uni and Bidirectional unit
- Excellent clamping capability
- Very fast response time
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



