Littelfuse LFJ600302PID
| Manufacturer | |
| MPN | LFJ600302PID |
| LCSC Part # | C3205069 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fuseholders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse 600V Class J fuse holders save significant space compared to previous generations while adding value through features such as indication, snap-on DIN rail mounting, and universal mounting holes.
Features
AI Translation
- Space-saving design, dimensions reduced by up to 45%
- Universal mounting holes for easy replacement
- Indication available on all versions except 200–600A ratings
- Ferrule fuse versions removable from DIN rail single-handedly
- All Class J fuse holders feature reinforced fuse clips as standard
- Protective covers available for ratings up to 100A for enhanced safety
- 30A and 60A terminals available with hex socket or slotted set screw options
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.6133 | $ 18.61 |
| 200+ | $ 7.2028 | $ 1440.56 |
| 500+ | $ 6.9507 | $ 3475.35 |
| 1,000+ | $ 6.8255 | $ 6825.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse 600V Class J fuse holders save significant space compared to previous generations while adding value through features such as indication, snap-on DIN rail mounting, and universal mounting holes.
Features
AI Translation
- Space-saving design, dimensions reduced by up to 45%
- Universal mounting holes for easy replacement
- Indication available on all versions except 200–600A ratings
- Ferrule fuse versions removable from DIN rail single-handedly
- All Class J fuse holders feature reinforced fuse clips as standard
- Protective covers available for ratings up to 100A for enhanced safety
- 30A and 60A terminals available with hex socket or slotted set screw options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

