LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OptiFuse BLR-I-306 product image
Images for reference only

OptiFuse BLR-I-306RoHS

Manufacturer
MPN
BLR-I-306
LCSC Part #
C3204671
Packaging
-
Customer #
Key Attributes
Blade 100A Fuse Holder 6 Fuseholders RoHS
Datasheetpdf iconOptiFuse BLR-I-306
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.0172$ 19.02
200+$ 7.36$ 1472.00
500+$ 7.1008$ 3550.40
1,000+$ 6.9727$ 6972.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerOptiFuse
Packaging-
Fuse TypeBlade
Current Rating100A
Fuseholder TypeFuse Holder
Number of Circuits6

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Maximum current rating: 30A per circuit - 100A max input
  • Fuse type: Standard Auto Blade - APR, ANR series
  • Base: PBT (UL flammability rating: 94V-0), black
  • Cover: PC (UL flammability rating: 94V-2), transparent
  • Button: POM (white)
  • Terminals: Tin-plated copper 0.250" quick connect terminals
  • Indicator LED - red
  • Temperature rating: -20°C ~ +85°C