TI ISOM8610DFGR
| Manufacturer | |
| Mfr. Part # | ISOM8610DFGR |
| LCSC Part # | C32046157 |
| Package | SOIC-4 |
| Customer # | |
| Key Attributes | SSR RELAY 1 Form A (SPST-NO) 150mA 80V |
| Description | Solid State 1 Form A (SPST-NO) SOIC-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TI | |
| Package | SOIC-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,535
1,535
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.744 | $ 1.74 |
10+ | $ 1.4808 | $ 14.81 |
30+ | $ 1.3164 | $ 39.49 |
100+ | $ 1.1473 | $ 114.73 |
500+ | $ 1.0707 | $ 535.35 |
1,000+ | $ 1.0388 | $ 1038.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$