Littelfuse LFH600302PID
| Manufacturer | |
| MPN | LFH600302PID |
| LCSC Part # | C3204063 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fuseholders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse H/K5-class and R-class fuse holders offer numerous advantages, including status indication, snap-on DIN rail mounting, and flexible installation options for ease of assembly. H-class and R-class fuse holders share the same dimensions; however, R-class fuse holders feature a keying mechanism that accepts only R-class fuses.
Features
AI Translation
- Compatible with a wide range of existing mounting configurations
- Status indication available on most 250 V and 600 V versions
- Single-hand release of ferrule fuses from rail
- Reinforced fuse clips standard on all Class H and Class R fuse holders
- Protective covers available for 100 A and below ratings for enhanced safety
- Class R box lug terminal (60 A, 600 V) available with hex or slotted set screw options
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.2772 | $ 9.28 |
| 200+ | $ 3.5902 | $ 718.04 |
| 500+ | $ 3.4638 | $ 1731.90 |
| 1,000+ | $ 3.4021 | $ 3402.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse H/K5-class and R-class fuse holders offer numerous advantages, including status indication, snap-on DIN rail mounting, and flexible installation options for ease of assembly. H-class and R-class fuse holders share the same dimensions; however, R-class fuse holders feature a keying mechanism that accepts only R-class fuses.
Features
AI Translation
- Compatible with a wide range of existing mounting configurations
- Status indication available on most 250 V and 600 V versions
- Single-hand release of ferrule fuses from rail
- Reinforced fuse clips standard on all Class H and Class R fuse holders
- Protective covers available for 100 A and below ratings for enhanced safety
- Class R box lug terminal (60 A, 600 V) available with hex or slotted set screw options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

