LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Riedon UB3C-33RF8 product image
Images for reference only

Riedon UB3C-33RF8RoHS

Manufacturer
MPN
UB3C-33RF8
LCSC Part #
C3203095
Packaging
Through Hole,D4xL8.9mm
Customer #
Key Attributes
RES 33Ω ±1% 3W Through Hole,D4xL8.9mm
Datasheetpdf iconRiedon UB3C-33RF8
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3915$ 0.39
200+$ 0.1516$ 30.32
500+$ 0.1462$ 73.10
1,000+$ 0.1436$ 143.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRiedon
PackagingThrough Hole,D4xL8.9mm
Resistance33Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece