LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XY(Zhenhua XinYun) CA45B-B-25V-10UF-K product image
  • CA45B-B-25V-10UF-K thumbnail 1
  • CA45B-B-25V-10UF-K thumbnail 2
  • CA45B-B-25V-10UF-K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XY(Zhenhua XinYun) CA45B-B-25V-10UF-KRoHS

Manufacturer
XY(Zhenhua XinYun)Asian Brands
MPN
CA45B-B-25V-10UF-K
LCSC Part #
C3202856
Packaging
CASE-B-3528-19(mm)
Customer #
Key Attributes
CAP TANT 10uF ±10% 25V CASE-B-3528-19(mm)
Datasheetpdf iconXY(Zhenhua XinYun) CA45B-B-25V-10UF-K
In-Stock: 2,835
2,835 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1988$ 0.99
50+$ 0.1588$ 7.94
150+$ 0.1417$ 21.26
500+$ 0.1203$ 60.15
2,000+$ 0.1034$ 206.80
4,000+$ 0.0977$ 390.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerXY(Zhenhua XinYun)
PackagingCASE-B-3528-19(mm)
Capacitance10uF
Current - Leakage2.5uA@25°C,5min
Voltage Rating25V
Ripple Current-
Equivalent Series Resistance(ESR)3Ω@100kHz
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece