DIOTEC BC327-40BK
| Manufacturer | |
| Mfr. Part # | BC327-40BK |
| LCSC Part # | C3201615 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 800mA TO-92 |
| Description | Bipolar (BJT) Transistor PNP 45V 800mA 100MHz 625mW Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,910
3,910
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.048 | $ 0.48 |
100+ | $ 0.0386 | $ 3.86 |
300+ | $ 0.0339 | $ 10.17 |
1,000+ | $ 0.0304 | $ 30.40 |
5,000+ | $ 0.0265 | $ 132.50 |
10,000+ | $ 0.0251 | $ 251.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$