DIOTEC BC556B
| Manufacturer | |
| Mfr. Part # | BC556B |
| LCSC Part # | C3201535 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS PNP 65V 100mA TO-92 |
| Description | Bipolar (BJT) Transistor PNP 65V 100mA 150MHz Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
360 
360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0388 | $ 0.78 |
200+ | $ 0.0314 | $ 6.28 |
600+ | $ 0.0277 | $ 16.62 |
4,000+ | $ 0.0241 | $ 96.40 |
8,000+ | $ 0.0219 | $ 175.20 |
20,000+ | $ 0.0207 | $ 414.00 |
Standard Packaging 4000/Full
Box | ||
Better price for more quantity?
$