MICROCHIP 2N3739
| Manufacturer | |
| MPN | 2N3739 |
| LCSC Part # | C3201411 |
| Packaging | TO-66(TO-213AA) |
| Customer # | |
| Key Attributes | 300V 25 NPN 1A TO-66(TO-213AA) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-66(TO-213AA) | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 300V | |
| DC Current Gain | 25 | |
| Pd - Power Dissipation | 20W | |
| type | NPN | |
| Current - Collector(Ic) | 1A | |
| Operating Temperature | -55℃~+200℃ | |
| Vce Saturation(VCE(sat)) | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 102.0383 | $ 102.04 |
| 200+ | $ 39.4878 | $ 7897.56 |
| 500+ | $ 38.1007 | $ 19050.35 |
| 1,000+ | $ 37.414 | $ 37414.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

