SANKEN 2SA1303
| Manufacturer | |
| MPN | 2SA1303 |
| LCSC Part # | C3201289 |
| Packaging | TO-3P |
| Customer # | |
| Key Attributes | 150V 50 PNP 14A TO-3P Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SANKEN | |
| Packaging | TO-3P | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| DC Current Gain | 50 | |
| Pd - Power Dissipation | 125W | |
| type | PNP | |
| Current - Collector(Ic) | 14A | |
| Vce Saturation(VCE(sat)) | 2V | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Audio
- General Purpose
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2621 | $ 1.26 |
| 200+ | $ 0.4884 | $ 97.68 |
| 500+ | $ 0.4709 | $ 235.45 |
| 1,000+ | $ 0.463 | $ 463.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SANKEN | |
| Packaging | TO-3P | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| DC Current Gain | 50 | |
| Pd - Power Dissipation | 125W | |
| type | PNP | |
| Current - Collector(Ic) | 14A | |
| Vce Saturation(VCE(sat)) | 2V | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Audio
- General Purpose
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

