LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MNS2N3501P product image
Images for reference only

MICROCHIP MNS2N3501PRoHS

Manufacturer
MPN
MNS2N3501P
LCSC Part #
C3201284
Packaging
TO-39(TO-205AD)
Customer #
Key Attributes
150V 100 NPN 300mA TO-39(TO-205AD) Single Bipolar Transistors RoHS
Datasheetpdf iconMICROCHIP MNS2N3501P
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.7808$ 30.78
200+$ 11.9118$ 2382.36
500+$ 11.4936$ 5746.80
1,000+$ 11.2869$ 11286.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerMICROCHIP
PackagingTO-39(TO-205AD)
Current - Collector Cutoff10uA
Transition frequency(fT)-
Collector - Emitter Voltage VCEO150V
DC Current Gain100
Pd - Power Dissipation1W
typeNPN
Current - Collector(Ic)300mA
Vce Saturation(VCE(sat))400mV
Operating Temperature-65℃~+200℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

This family of 2N3498 thru 2N3501 epitaxial planar transistors are qualified up to a JANS level for high-reliability applications. These devices are also available in TO-5 and low profile U4 packaging. Microsemi also offers numerous other transistor products to meet higher and lower power ratings with various switching speed requirements in both through-hole and surface-mount packages.

Features

AI Translation
  • JEDEC registered 2N3498 through 2N3501 series.
  • JAN, JANTX, JANTXV, and JANS qualifications are available per MIL-PRF-19500/366.
  • RoHS compliant versions available (commercial grade only).

Applications

AI Translation
  • General purpose transistors for medium power applications requiring high frequency switching and low package profile.