MICROCHIP 2N3501E3
| Manufacturer | |
| MPN | 2N3501E3 |
| LCSC Part # | C3201258 |
| Packaging | TO-39(TO-205AD) |
| Customer # | |
| Key Attributes | 150V 100 300mA NPN TO-39(TO-205AD) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-39(TO-205AD) | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 150V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 300mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV | |
| Operating Temperature | -65℃~+200℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This family of 2N3498 thru 2N3501 epitaxial planar transistors are qualified for high-reliability applications. These devices are also available in TO-5 and low profile U4 packaging. Offer numerous other transistor products to meet higher and lower power ratings with various switching speed requirements in both through-hole and surface-mount packages.
Features
AI Translation
- JEDEC registered 2N3498 through 2N3501 series.
- JAN, JANTX, JANTXV, and JANS qualifications are available per MIL-PRF-19500/366.
- RoHS compliant versions available (commercial grade only).
Applications
AI Translation
- General purpose transistors for medium power applications requiring high frequency switching and low package profile.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.4313 | $ 35.43 |
| 200+ | $ 13.7124 | $ 2742.48 |
| 500+ | $ 13.2295 | $ 6614.75 |
| 1,000+ | $ 12.9919 | $ 12991.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-39(TO-205AD) | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 150V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 300mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV | |
| Operating Temperature | -65℃~+200℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This family of 2N3498 thru 2N3501 epitaxial planar transistors are qualified for high-reliability applications. These devices are also available in TO-5 and low profile U4 packaging. Offer numerous other transistor products to meet higher and lower power ratings with various switching speed requirements in both through-hole and surface-mount packages.
Features
AI Translation
- JEDEC registered 2N3498 through 2N3501 series.
- JAN, JANTX, JANTXV, and JANS qualifications are available per MIL-PRF-19500/366.
- RoHS compliant versions available (commercial grade only).
Applications
AI Translation
- General purpose transistors for medium power applications requiring high frequency switching and low package profile.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

