Nexperia BC806-16HR
| Manufacturer | |
| Mfr. Part # | BC806-16HR |
| LCSC Part # | C3201059 |
| Package | TO-236AB |
| Customer # | |
| Key Attributes | TRANS PNP 80V 500mA TO-236AB |
| Description | 300mW 80V 500mA PNP TO-236AB Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | TO-236AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,640 
5,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0603 | $ 0.60 |
100+ | $ 0.0544 | $ 5.44 |
300+ | $ 0.0514 | $ 15.42 |
3,000+ | $ 0.0474 | $ 142.20 |
6,000+ | $ 0.0456 | $ 273.60 |
9,000+ | $ 0.0447 | $ 402.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$