MICROCHIP 2N2222A
| Manufacturer | |
| Mfr. Part # | 2N2222A |
| LCSC Part # | C3200770 |
| Package | TO-18 |
| Customer # | |
| Description | 50V 100 NPN 800mA TO-18 Single Bipolar Transistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Package | TO-18 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0284 | $ 1.03 |
10+ | $ 1.0055 | $ 10.06 |
30+ | $ 0.9887 | $ 29.66 |
100+ | $ 0.9734 | $ 97.34 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$