LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BC847CHZGT116 product image
Images for reference only

ROHM BC847CHZGT116RoHS

Manufacturer
MPN
BC847CHZGT116
LCSC Part #
C3200680
Packaging
TO-236-3(SOT-23-3)
Customer #
Key Attributes
45V 420 NPN 100mA TO-236-3(SOT-23-3) Single Bipolar Transistors RoHS
Datasheetpdf iconROHM BC847CHZGT116
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.214$ 0.21
10+$ 0.2091$ 2.09
30+$ 0.2075$ 6.23
100+$ 0.2042$ 20.42
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerROHM
PackagingTO-236-3(SOT-23-3)
Current - Collector Cutoff15nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO45V
DC Current Gain420
Pd - Power Dissipation200mW
typeNPN
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))400mV
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • BVCEO > 45V (IC = 1mA)

Applications

AI Translation

Audio Small-Signal Amplifier