LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX3238ECAI+ product image
Images for reference only

MAXIM MAX3238ECAI+RoHS

Manufacturer
MPN
MAX3238ECAI+
LCSC Part #
C3200651
Packaging
SSOP-28
Customer #
Key Attributes
3.0V to 5.5V, 10nA, 250kbps RS-232 Transceivers
Datasheetpdf iconMAXIM MAX3238ECAI+
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.1504$ 16.15
184+$ 6.2509$ 1150.17
506+$ 6.0314$ 3051.89
1,012+$ 5.9224$ 5993.47
Standard Packaging46/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSSOP-28
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature0℃~+70℃
Number of Drivers5
FeaturesLow-power mode;Wake-up function
Number of Receivers3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging46
Sales UnitPiece

Features

AI Translation
  • The MAX3238E/MAX3248E transceivers use Maxim’s revolutionary AutoShutdown Plus feature to achieve 10nA supply current. These devices shut down the onboard power supply and drivers when they do not sense a valid signal transition on either the receiver or transmitter inputs. This occurs if the RS - 232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The devices turn on again when a valid transition is applied to any RS - 232 receiver or transmitter input. AutoShutdown Plus automatically achieves this power savings through its on - board circuitry, as no changes are required to the existing BIOS or operating system.
  • All RS - 232 inputs and outputs, as well as the logic I/O pins, have enhanced ESD protection to ±15kV. The additional ESD protection on the logic I/O pins makes the MAX3238E/MAX3248E ideal for cell phone data cable applications because it eliminates the need for costly external protection schemes.
  • The MAX3238E/MAX3248E contain five drivers and three receivers and are 3V - powered EIA/TIA - 232 and V.28/V.24 communication interfaces intended for cell phones, data cables, and modem applications. A proprietary, high - efficiency, dual charge - pump power supply and a low - dropout transmitter combine to deliver true RS - 232 performance from a single +3.0V to +5.5V supply. A guaranteed data rate of 250kbps provides compatibility with popular software for communicating with personal computers.
  • The MAX3238E and the MAX3248E differ only in their input logic thresholds. The MAX3238E has standard logic thresholds, while the MAX3248E has low - level logic thresholds of 0.6V to 1.2V, which are ideal for 1.8V systems.
  • The transmitter inputs, FORCEON, and FORCEOFF have a 400kΩ active positive feedback resistor. Once driven to a valid logic level, they will retain this level if the driving signal is removed or goes high impedance. Unused transmitter and logic inputs may be left unconnected. The MAX3238E/MAX3248E can operate with supply voltages ranging from +3.0V to +5.5V.
  • Enhanced ESD Protection on RS - 232 I/O Pins and All Logic Pins: ±15kV — Human Body Model; ±8kV — IEC 1000 - 4 - 2 Contact Discharge; ±15kV — IEC 1000 - 4 - 2 Air - Gap Discharge
  • Guaranteed Data Rate: 250kbps
  • 10nA Low - Power Shutdown with Receivers Active
  • Schmitt Triggers on All Inputs
  • Flow - Through Pinout
  • Meets EIA/TIA - 232 Specifications Down to 3.0V
  • Guaranteed 6V/µs Slew Rate
  • Low - Level Logic Thresholds (MAX3248E)
  • RS - 232 - Compatible Outputs to 2.7V

Applications

AI Translation
  • Cellular Data Cables
  • Peripherals
  • Modems
  • Data Cradles
  • Battery - Powered Equipment
  • Printers