MCC MMST2222A-TP
| Manufacturer | |
| Mfr. Part # | MMST2222A-TP |
| LCSC Part # | C3200332 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 600mA SOT-323 |
| Description | Bipolar (BJT) Transistor NPN 40V 0.6A 300MHz 200mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MCC | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
340 
340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0439 | $ 0.88 |
200+ | $ 0.039 | $ 7.80 |
600+ | $ 0.0365 | $ 21.90 |
3,000+ | $ 0.0353 | $ 105.90 |
9,000+ | $ 0.0338 | $ 304.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$