onsemi SMMBT3904LT3
| Manufacturer | |
| Mfr. Part # | SMMBT3904LT3 |
| LCSC Part # | C3200241 |
| Package | SOT-23-3(TO-236-3) |
| Customer # | |
| Description | 100 NPN 300mW 200mA 40V SOT-23-3(TO-236-3) Single Bipolar Transistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-23-3(TO-236-3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0715 | $ 0.07 |
200+ | $ 0.0277 | $ 5.54 |
500+ | $ 0.0267 | $ 13.35 |
1,000+ | $ 0.0263 | $ 26.30 |
Standard Packaging 10000/Full
Bag | ||