DIOTEC MMBTA42
| Manufacturer | |
| MPN | MMBTA42 |
| LCSC Part # | C3200109 |
| Packaging | SOT-23-3(TO-236-3) |
| Customer # | |
| Key Attributes | 300V 80 500mA 1 NPN NPN SOT-23-3(TO-236-3) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Packaging | SOT-23-3(TO-236-3) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 300V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Packaging | SOT-23-3(TO-236-3) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 300V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High collector-emitter voltage
- High collector current
- A version offers improved data
- RoHS (no exemptions), REACH, and conflict minerals compliant
Applications
AI Translation
- Signal Processing
- Switching
- Amplification
In-Stock: 60
60 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1173 | $ 0.59 |
| 50+ | $ 0.0973 | $ 4.87 |
| 150+ | $ 0.0874 | $ 13.11 |
| 500+ | $ 0.0799 | $ 39.95 |
| 3,000+ | $ 0.0739 | $ 221.70 |
| 6,000+ | $ 0.0709 | $ 425.40 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Packaging | SOT-23-3(TO-236-3) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 300V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Packaging | SOT-23-3(TO-236-3) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 300V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High collector-emitter voltage
- High collector current
- A version offers improved data
- RoHS (no exemptions), REACH, and conflict minerals compliant
Applications
AI Translation
- Signal Processing
- Switching
- Amplification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

