NCC EKY-500ELL102MK40S
| Manufacturer | |
| MPN | EKY-500ELL102MK40S |
| LCSC Part # | C320009 |
| Packaging | Through Hole,D12.5xL40mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 50V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 2.92A@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 21mΩ@100kHz | |
| Height - Seated (Max) | 40mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 26
26 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6718 | $ 0.67 |
| 10+ | $ 0.5446 | $ 5.45 |
| 30+ | $ 0.4827 | $ 14.48 |
| 100+ | $ 0.4191 | $ 41.91 |
| 500+ | $ 0.3816 | $ 190.80 |
| 1,000+ | $ 0.362 | $ 362.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 2.92A@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 21mΩ@100kHz | |
| Height - Seated (Max) | 40mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



