LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi PZTA92 product image
Images for reference only

onsemi PZTA92RoHS

Manufacturer
MPN
PZTA92
LCSC Part #
C3199802
Packaging
SOT-223
Customer #
Key Attributes
300V 40 1 PNP PNP 500mA SOT-223 Single Bipolar Transistors RoHS
Datasheetpdf icononsemi PZTA92

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
Manufactureronsemi
PackagingSOT-223
Current - Collector Cutoff250nA
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO300V
Emitter-Base Voltage VEBO5V
DC Current Gain40
Pd - Power Dissipation1W
Number1 PNP
typePNP
Current - Collector(Ic)500mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))500mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece
In-Stock: 1,390
1,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3386$ 1.69
50+$ 0.2677$ 13.39
150+$ 0.2374$ 35.61
500+$ 0.1995$ 99.75
2,500+$ 0.1826$ 456.50
5,000+$ 0.1725$ 862.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$