RENESAS NE58219-T1-A
| Manufacturer | |
| Mfr. Part # | NE58219-T1-A |
| LCSC Part # | C3199357 |
| Package | SC-75(USM) |
| Customer # | |
| Description | 100mW NPN 60mA 12V SC-75(USM) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | RENESAS | |
| Package | SC-75(USM) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6911 | $ 1.69 |
200+ | $ 0.6558 | $ 131.16 |
500+ | $ 0.6327 | $ 316.35 |
1,000+ | $ 0.6203 | $ 620.30 |
Standard Packaging 3000/Full
Reel | ||