Amtery Corporation CP10018A-10
| Manufacturer | |
| MPN | CP10018A-10 |
| LCSC Part # | C3198906 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.4dB 10dB 500MHz~18GHz RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Amtery Corporation | |
| Packaging | - | |
| Features | - | |
| Insertion Loss | 2.4dB | |
| Return Loss | - | |
| Coupling Factor | 10dB | |
| Frequency Range | 500MHz~18GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 683.0389 | $ 683.04 |
| 200+ | $ 639.5006 | $ 127900.12 |
| 500+ | $ 617.0259 | $ 308512.95 |
| 1,000+ | $ 605.9221 | $ 605922.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

