LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon F3L200R07PE4 product image
Images for reference only

Infineon F3L200R07PE4RoHS

Manufacturer
MPN
F3L200R07PE4
LCSC Part #
C3198760
Packaging
-
Customer #
Key Attributes
680W 200A 650V FS (Field Stop) IGBT Modules RoHS
Datasheetpdf iconInfineon F3L200R07PE4

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Pd - Power Dissipation680W
Current - Collector(Ic)200A
Collector-Emitter Breakdown Voltage (Vces)650V
Input Capacitance(Cies)12.5nF@25V
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)1.95V@15V,200A
Operating Temperature-40℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 292.6323$ 292.63
198+$ 113.2457$ 22422.65
498+$ 109.2653$ 54414.12
1,002+$ 107.2995$ 107514.10
Standard Packaging6/Full Bag
Better price for more quantity?
$