LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FS200R12PT4P product image
Images for reference only

Infineon FS200R12PT4PRoHS

Manufacturer
MPN
FS200R12PT4P
LCSC Part #
C3198701
Packaging
-
Customer #
Key Attributes
20mW 200A 1.2kV FS (Field Stop) IGBT Modules RoHS
Datasheetpdf iconInfineon FS200R12PT4P

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Pd - Power Dissipation20mW
Current - Collector(Ic)200A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Input Capacitance(Cies)14nF@25V
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2.15V@15V,200A
Operating Temperature-40℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 419.2225$ 419.22
200+$ 162.234$ 32446.80
500+$ 156.5327$ 78266.35
1,000+$ 153.7153$ 153715.30
Standard Packaging6/Full Tray
Better price for more quantity?
$