LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FF500R17KE4 product image
  • FF500R17KE4 thumbnail 1
  • FF500R17KE4 thumbnail 2
  • FF500R17KE4 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon FF500R17KE4RoHS

Manufacturer
MPN
FF500R17KE4
LCSC Part #
C3198649
Packaging
-
Customer #
Key Attributes
500A 1.7kV FS (Field Stop) IGBT Modules RoHS
Datasheetpdf iconInfineon FF500R17KE4
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 158.6104$ 158.61
30+$ 151.0196$ 4530.59
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Td(off)50ns;530ns;670ns
Td(on)220ns;250ns
Current - Collector(Ic)500A
Collector-Emitter Breakdown Voltage (Vces)1.7kV
Reverse Transfer Capacitance (Cres)1.45nF
Input Capacitance(Cies)45nF@25V
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2.3V@15V,500A
Operating Temperature-40℃~+150℃
Switching Energy(Eoff)140mJ;94mJ;155mJ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece