LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FS150R12KE3G product image
Images for reference only

Infineon FS150R12KE3GRoHS

Manufacturer
MPN
FS150R12KE3G
LCSC Part #
C3198645
Packaging
-
Customer #
Key Attributes
695W 200A 1.2kV FS (Field Stop) IGBT Modules RoHS
Datasheetpdf iconInfineon FS150R12KE3G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 343.3738$ 343.37
200+$ 321.4877$ 64297.54
500+$ 310.1888$ 155094.40
1,000+$ 304.6065$ 304606.50
Standard Packaging4/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Pd - Power Dissipation695W
Current - Collector(Ic)200A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Input Capacitance(Cies)10.5nF@25V
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2.15V@15V,150A
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4
Sales UnitPiece