ROHM 2SAR586JGTLL
| Manufacturer | |
| Mfr. Part # | 2SAR586JGTLL |
| LCSC Part # | C3198603 |
| Package | TO-263 |
| Customer # | |
| Description | 80V 120 PNP 5A TO-263 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1605 | $ 1.16 |
10+ | $ 1.1315 | $ 11.32 |
30+ | $ 1.1122 | $ 33.37 |
100+ | $ 1.0929 | $ 109.29 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$