LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR03BTCX1500 product image
  • AR03BTCX1500 thumbnail 1
  • AR03BTCX1500 thumbnail 2
  • AR03BTCX1500 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR03BTCX1500RoHS

Manufacturer
VikingAsian Brands
MPN
AR03BTCX1500
LCSC Part #
C319859
Packaging
0603
Customer #
Key Attributes
RES 150Ω ±0.1% 100mW 0603
Datasheetpdf iconViking AR03BTCX1500
In-Stock: 26,880
26,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0331$ 0.66
200+$ 0.0264$ 5.28
600+$ 0.0226$ 13.56
5,000+$ 0.0203$ 101.50
10,000+$ 0.0183$ 183.00
20,000+$ 0.0173$ 346.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance150Ω
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece