MACOM MRF10150
| Manufacturer | |
| MPN | MRF10150 |
| LCSC Part # | C3198308 |
| Packaging | - |
| Customer # | |
| Key Attributes | 65V 20 14A NPN Bipolar RF Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Collector - Emitter Voltage VCEO | 65V | |
| DC Current Gain | 20 | |
| Pd - Power Dissipation | - | |
| Operating Temperature | - | |
| Current - Collector(Ic) | 14A | |
| Transition frequency(fT) | - | |
| type | NPN |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This transistor is designed for 1025–1150 MHz pulsed common-base amplifier applications such as TCAS, TACAN, and Mode S transmitters. Guaranteed performance at 1090 MHz is as follows: output power of 150 W (peak), minimum peak gain of 9.5 dB with a typical value of 10.0 dB; 100% load mismatch tested at VSWR 10:1 under all phase angles; hermetic package; silicon nitride passivation; gold metallization and ballasted emitter design for extended service life and resistance to metal migration; internally integrated input and output matching circuits; characterized with 10 μs pulses at 10% duty cycle; recommended driver for a pair of MRF10500 transistors.
Features
- Emitter gold metallization and ballasting for long lifetime and resistance to metal migration
- Integrated input and output matching circuits
- Characterized with 10 μs pulses at 10% duty cycle
Applications
TCAS, TACAN, and Mode S transmitter common-base pulse amplifier applications in the 1025–1150 MHz range
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 433.5803 | $ 433.58 |
| 200+ | $ 167.7902 | $ 33558.04 |
| 500+ | $ 161.8932 | $ 80946.60 |
| 1,000+ | $ 158.9802 | $ 158980.20 |
Standard Packaging20/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Collector - Emitter Voltage VCEO | 65V | |
| DC Current Gain | 20 | |
| Pd - Power Dissipation | - | |
| Operating Temperature | - | |
| Current - Collector(Ic) | 14A | |
| Transition frequency(fT) | - | |
| type | NPN |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This transistor is designed for 1025–1150 MHz pulsed common-base amplifier applications such as TCAS, TACAN, and Mode S transmitters. Guaranteed performance at 1090 MHz is as follows: output power of 150 W (peak), minimum peak gain of 9.5 dB with a typical value of 10.0 dB; 100% load mismatch tested at VSWR 10:1 under all phase angles; hermetic package; silicon nitride passivation; gold metallization and ballasted emitter design for extended service life and resistance to metal migration; internally integrated input and output matching circuits; characterized with 10 μs pulses at 10% duty cycle; recommended driver for a pair of MRF10500 transistors.
Features
- Emitter gold metallization and ballasting for long lifetime and resistance to metal migration
- Integrated input and output matching circuits
- Characterized with 10 μs pulses at 10% duty cycle
Applications
TCAS, TACAN, and Mode S transmitter common-base pulse amplifier applications in the 1025–1150 MHz range
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

