MACOM MRF1150MB
| Manufacturer | |
| MPN | MRF1150MB |
| LCSC Part # | C3198302 |
| Packaging | - |
| Customer # | |
| Key Attributes | 70V 10 12A NPN Bipolar RF Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Collector - Emitter Voltage VCEO | 70V | |
| DC Current Gain | 10 | |
| Pd - Power Dissipation | - | |
| Operating Temperature | - | |
| Current - Collector(Ic) | 12A | |
| Transition frequency(fT) | - | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This microwave pulsed power silicon NPN transistor is designed for Class B and Class C common-base amplifier applications in short-pulse TACAN, IFF, and DME transmitters. Guaranteed performance at 1090 MHz, 50 Vdc with 150 W peak output power, minimum gain of 7.8 dB, 100% tested for load mismatch at 10:1 VSWR across all phase angles, housed in an industry-standard package with nitride passivation.
Features
AI Translation
- Gold metallization with ballasted emitters for long life and resistance to metal migration
- Internal input matching for broadband operation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.3652 | $ 40.37 |
| 200+ | $ 15.6207 | $ 3124.14 |
| 500+ | $ 15.0715 | $ 7535.75 |
| 1,000+ | $ 14.8017 | $ 14801.70 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

