TI LM51561DSSR
| Manufacturer | |
| MPN | LM51561DSSR |
| LCSC Part # | C3198066 |
| Packaging | WSON-12(3x2) |
| Customer # | |
| Key Attributes | 1 Adjustable WSON-12(3x2) DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | WSON-12(3x2) | |
| Synchronous Rectifier | No | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;EMI optimization (spread spectrum);Operating status indication;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Boost;Flyback;SEPIC | |
| Operating Voltage | 2.97V~60V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 2.2MHz | |
| Output Type | Adjustable | |
| Function | Boost;Buck-Boost | |
| Quiescent Current | 490uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,791
1,791 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9988 | $ 2.00 |
| 10+ | $ 1.6843 | $ 16.84 |
| 30+ | $ 1.4866 | $ 44.60 |
| 100+ | $ 1.2839 | $ 128.39 |
| 500+ | $ 1.1931 | $ 596.55 |
| 1,000+ | $ 1.1526 | $ 1152.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | WSON-12(3x2) | |
| Synchronous Rectifier | No | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;EMI optimization (spread spectrum);Operating status indication;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Boost;Flyback;SEPIC | |
| Operating Voltage | 2.97V~60V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 2.2MHz | |
| Output Type | Adjustable | |
| Function | Boost;Buck-Boost | |
| Quiescent Current | 490uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C3198066 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

