CUI UJC-HP-3-SMT-TR
| Manufacturer | |
| MPN | UJC-HP-3-SMT-TR |
| LCSC Part # | C3198015 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | USB Type C receptacle 6-pin |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Current Rating-Power | 250mA;1.5A;3A | |
| Number of Ports | 1 | |
| Number of Contacts | 6P | |
| Connector Type | Type-C | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage Rating | 20V | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
USB Connector
Features
AI Translation
- USB Type-C receptacle
- Compatible with standard USB Type-C plugs
- Designed for power-only applications
- 6-pin
- Reflow soldering compatible
- Tape and reel packaging
In-Stock: 1,049
1,049 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4071 | $ 1.41 |
| 10+ | $ 1.1517 | $ 11.52 |
| 30+ | $ 1.0134 | $ 30.40 |
| 100+ | $ 0.8557 | $ 85.57 |
| 500+ | $ 0.7841 | $ 392.05 |
| 1,000+ | $ 0.7532 | $ 753.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Current Rating-Power | 250mA;1.5A;3A | |
| Number of Ports | 1 | |
| Number of Contacts | 6P | |
| Connector Type | Type-C | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage Rating | 20V | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
USB Connector
Features
AI Translation
- USB Type-C receptacle
- Compatible with standard USB Type-C plugs
- Designed for power-only applications
- 6-pin
- Reflow soldering compatible
- Tape and reel packaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



