Bel Fuse SS-52100-002
| Manufacturer | |
| MPN | SS-52100-002 |
| LCSC Part # | C3197729 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Stewart Connector's USB 2.0 and USB 3.0 connectors are designed to meet the growing demand for compact and reliable I/O connectors that comply with the Universal Serial Bus standard. USB 3.0 connectors are fully backward compatible with USB 2.0 and 1.0 connectors, enabling redesigns without the need to update or replace mating connectors. Stewart's USB connector series is recognized for its reliability, durability, and versatility across all USB applications.
Features
- High-temperature plastic material for reflow or wave soldering
- USB 2.0 and 3.0 connectors integrating 4 ports into a single PCB-mount assembly, reducing cost for applications requiring multiple USB ports
- Shielded in all configurations
- Available in stacked, right-angle, and vertical orientations
- Through-hole soldering
- All USB products in Type-A receptacle configuration
- Plug-and-play with hot-swap insertion and extraction
- Space-saving design
Applications
- Desktop and laptop computers
- Portable storage devices
- IoT applications
- Printers and scanners
- Audio and diagnostic applications
- Point-of-sale devices
- Servers
- Game ports
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8579 | $ 0.86 |
| 200+ | $ 0.3318 | $ 66.36 |
| 500+ | $ 0.321 | $ 160.50 |
| 1,000+ | $ 0.3148 | $ 314.80 |
Standard Packaging4000/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Stewart Connector's USB 2.0 and USB 3.0 connectors are designed to meet the growing demand for compact and reliable I/O connectors that comply with the Universal Serial Bus standard. USB 3.0 connectors are fully backward compatible with USB 2.0 and 1.0 connectors, enabling redesigns without the need to update or replace mating connectors. Stewart's USB connector series is recognized for its reliability, durability, and versatility across all USB applications.
Features
- High-temperature plastic material for reflow or wave soldering
- USB 2.0 and 3.0 connectors integrating 4 ports into a single PCB-mount assembly, reducing cost for applications requiring multiple USB ports
- Shielded in all configurations
- Available in stacked, right-angle, and vertical orientations
- Through-hole soldering
- All USB products in Type-A receptacle configuration
- Plug-and-play with hot-swap insertion and extraction
- Space-saving design
Applications
- Desktop and laptop computers
- Portable storage devices
- IoT applications
- Printers and scanners
- Audio and diagnostic applications
- Point-of-sale devices
- Servers
- Game ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

