LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse SS-52100-001 product image
Images for reference only

Bel Fuse SS-52100-001RoHS

Manufacturer
MPN
SS-52100-001
LCSC Part #
C3197637
Packaging
Through Hole
Customer #
Key Attributes
USB 2.0 and 3.0 Connectors
Datasheetpdf iconBel Fuse SS-52100-001
Custom CablesMOQ 1pc
In-Stock: 225
225 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7221$ 0.72
10+$ 0.5745$ 5.75
30+$ 0.4998$ 14.99
100+$ 0.4268$ 42.68
500+$ 0.383$ 191.50
1,000+$ 0.3603$ 360.30
Standard Packaging3000/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerBel Fuse
PackagingThrough Hole
Protocol StandardUSB 2.0
Number of Ports1
Number of Contacts4P
Connector TypeType-A
GenderFemale
Mounting TypeRight Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Stewart Connector's USB 2.0 and USB 3.0 connectors are designed to meet the growing demand for compact and reliable I/O connectors that comply with the Universal Serial Bus standard. USB 3.0 connectors are fully backward compatible with USB 2.0 and 1.0 connectors, enabling redesigns without the need to update or replace mating connectors. Stewart's USB connector series is recognized for its reliability, durability, and versatility across all USB applications.

Features

AI Translation
  • High-temperature plastic material for reflow or wave soldering
  • USB 2.0 and 3.0 connectors integrating 4 ports into a single PCB-mount assembly, reducing cost for applications requiring multiple USB ports
  • Shielded in all configurations
  • Available in stacked, right-angle, and vertical orientations
  • Through-hole soldering
  • All USB products in Type-A receptacle configuration
  • Plug-and-play with hot-swap insertion and extraction
  • Space-saving design

Applications

AI Translation
  • Desktop and laptop computers
  • Portable storage devices
  • IoT applications
  • Printers and scanners
  • Audio and diagnostic applications
  • Point-of-sale devices
  • Servers
  • Game ports

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.