LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR02DTD24R9 product image
  • AR02DTD24R9 thumbnail 1
  • AR02DTD24R9 thumbnail 2
  • AR02DTD24R9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR02DTD24R9RoHS

Manufacturer
VikingAsian Brands
MPN
AR02DTD24R9
LCSC Part #
C319726
Packaging
0402
Customer #
Key Attributes
RES 24.9Ω ±0.5% 62.5mW 0402
Datasheetpdf iconViking AR02DTD24R9
In-Stock: 9,800
9,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0113$ 0.57
500+$ 0.0089$ 4.45
1,500+$ 0.0075$ 11.25
10,000+$ 0.0067$ 67.00
20,000+$ 0.006$ 120.00
50,000+$ 0.0057$ 285.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0402
Resistance24.9Ω
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating25V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece