RENESAS 2SC1009A-T1B-AT
| Manufacturer | |
| MPN | 2SC1009A-T1B-AT |
| LCSC Part # | C3197128 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30V 150mW 50mA NPN Bipolar RF Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Emitter-Base Voltage(Vebo) | 5V | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 50mA | |
| Transition frequency(fT) | 250MHz | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Number | 1 NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

